- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 13070
13070
OC White Company
Extension Cable (6 ft / 1.8m) for LED-1936 Machine Lights; IP67 Rated
Accessories Notify Me
RoHS Compliant
Description
+
Extension Cable (6 ft / 1.8m) for LED-1936 Machine Lights; IP67 Rated
Search Keywords: 13070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:13070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8487900080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$126.55
5
$116.82
10
$111.65
25
$108.44
50
$103.95
100
$102.39
250 +
$99.80
Click for Quote
Log in
to unlock special pricing