- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 13065
13065
OC White Company
24v DC Input Cable (12 ft / 3.7m) for LED-1936 Machine Lights; IP67 Rated
Accessories Notify Me
RoHS Compliant
Description
+
24v DC Input Cable (12 ft / 3.7m) for LED-1936 Machine Lights; IP67 Rated
Search Keywords: 13065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:13065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8487900080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$86.29
5
$79.65
10
$77.27
25
$73.94
50
$70.87
100
$69.81
250 +
$68.05
Click for Quote
Log in
to unlock special pricing