- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 13063
13063
OC White Company
Interconnect Cable (6 ft / 1.8m) for LED-1936 Machine Lights; IP67 Rated
Accessories Notify Me
RoHS Compliant
Description
+
Interconnect Cable (6 ft / 1.8m) for LED-1936 Machine Lights; IP67 Rated
Search Keywords: 13063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OC White Company
-
Part No:13063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8487900080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$132.31
5
$122.13
10
$116.72
25
$113.37
50
$108.67
75
$107.04
100 +
$105.44
Click for Quote
Log in
to unlock special pricing