- Home ›
- All Products›
- 30849749
nVent SCHROFF
30849749
nVent Schroff | 30849749 | FRONT PANEL 3U 4HP 1X9 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
nVent Schroff | 30849749 | FRONT PANEL 3U 4HP 1X9 WAY
Search Keywords: 30849749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30849749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 30849749 RoHS compliant?
Yes, 30849749 is RoHS compliant.
What is the lead time for 30849749?
The standard lead time for 30849749 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
11/9/26