- Home ›
- All Products›
- 30849004
30849004
nVent SCHROFF
nVent Schroff | 30849004 | PART.FRONTPANEL 3U 3HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 30849004 | PART.FRONTPANEL 3U 3HP
Search Keywords: 30849004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30849004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
6/29/26