- Home ›
- All Products›
- 30838126
nVent SCHROFF
30838126
PARTIAL FRONT PANEL 6U 6HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PARTIAL FRONT PANEL 6U 6HP
Search Keywords: 30838126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30838126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 30838126 RoHS compliant?
Yes, 30838126 is RoHS compliant.
What is the lead time for 30838126?
The standard lead time for 30838126 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
11/25/26