- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 30823224
nVent SCHROFF
30823224
Front Panel - 345.4 mm x 128.4 mm - 3U - 63HP.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Front Panel - 345.4 mm x 128.4 mm - 3U - 63HP.
Search Keywords: 30823224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30823224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 30823224 RoHS compliant?
Yes, 30823224 is RoHS compliant.
What is the lead time for 30823224?
The standard lead time for 30823224 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26