- Home ›
- All Products›
- 30807755
nVent SCHROFF
30807755
FRONT PANEL 6U 12HP ANOD.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FRONT PANEL 6U 12HP ANOD.
Search Keywords: 30807755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30807755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 30807755 RoHS compliant?
Yes, 30807755 is RoHS compliant.
What is the lead time for 30807755?
The standard lead time for 30807755 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/17/26