- Home ›
- All Products›
- 24812708
nVent SCHROFF
24812708
nVent Schroff | 24812708 | PIU S1 GR 6U 8HP 167D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
nVent Schroff | 24812708 | PIU S1 GR 6U 8HP 167D
Search Keywords: 24812708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24812708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 24812708 RoHS compliant?
Yes, 24812708 is RoHS compliant.
What is the lead time for 24812708?
The standard lead time for 24812708 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26