- Home ›
- All Products›
- 24576152
nVent SCHROFF
24576152
REAR PANEL 4U 42HP VENTED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
REAR PANEL 4U 42HP VENTED
Search Keywords: 24576152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24576152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 24576152 RoHS compliant?
Yes, 24576152 is RoHS compliant.
What is the lead time for 24576152?
The standard lead time for 24576152 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/10/26