- Home ›
- All Products›
- 24572206
nVent SCHROFF
24572206
RATIOPAC PRO 195U 84HP 435
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RATIOPAC PRO 195U 84HP 435
Search Keywords: 24572206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:24572206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 24572206 RoHS compliant?
Yes, 24572206 is RoHS compliant.
What is the lead time for 24572206?
The standard lead time for 24572206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26