- Home ›
- All Products›
- 20848680
nVent SCHROFF
20848680
REAR PANEL HF 2U 42HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
REAR PANEL HF 2U 42HP
Search Keywords: 20848680
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 20848680 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is 20848680 RoHS compliant?
Yes, 20848680 is RoHS compliant.
What is the lead time for 20848680?
The standard lead time for 20848680 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27