- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 20848606
20848606
nVent SCHROFF
nVent Schroff | 20848606 | FRONT PANEL HINGED 4U 63HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 20848606 | FRONT PANEL HINGED 4U 63HP
Search Keywords: 20848606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20848606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
8/14/26