- Home ›
- All Products›
- 20848590
nVent SCHROFF
20848590
PLUG-IN UNIT, 3U, 10HP; For Use With: CompacPCI and VME64x Systems; Series: -; Ext
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG-IN UNIT, 3U, 10HP; For Use With: CompacPCI and VME64x Systems; Series: -; Ext
Search Keywords: 20848590
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | nVent SCHROFF |
| Part No: | 20848590 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 20848590 RoHS compliant?
Yes, 20848590 is RoHS compliant.
What is the lead time for 20848590?
The standard lead time for 20848590 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
1/4/27