- Home ›
- All Products›
- 13100102
nVent SCHROFF
13100102
Power Supply - PSU 19" - AC/DC Maxpower - 100 W - Single - MAX 105 - Rack Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply - PSU 19" - AC/DC Maxpower - 100 W - Single - MAX 105 - Rack Mount.
Search Keywords: 13100102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:13100102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:392690
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 13100102 RoHS compliant?
Yes, 13100102 is RoHS compliant.
What is the lead time for 13100102?
The standard lead time for 13100102 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
8 Weeks
can ship
10/22/26