- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WHS20-02-100
NTE Electronics
WHS20-02-100
Hook Up Wire 300V Solid Type 20GAUGE Red 25 Feet | Nte Electronics Inc. WHS20-02-100
Accessories Notify Me
RoHS Compliant
Description
+
Hook Up Wire 300V Solid Type 20GAUGE Red 25 Feet | Nte Electronics Inc. WHS20-02-100
Search Keywords: WHS2002100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:WHS20-02-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85441100209
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is WHS20-02-100 RoHS compliant?
Yes, WHS20-02-100 is RoHS compliant.
What is the lead time for WHS20-02-100?
The standard lead time for WHS20-02-100 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
9/7/28
Price (USD)
Qty
Unit Price
1
$21.659
5
$19.690
25
$16.340
50
$16.090
100
$15.170
250
$14.550
500
$14.160
1,000 +
$13.790
Click for Quote
Log in
to unlock special pricing