- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT47M50
VHT47M50
NTE Electronics
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1000h 105°C
Search Keywords: VHT47M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT47M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
50
$0.828
250
$0.719
1,000
$0.644
2,500
$0.608
5,000
$0.599
7,500
$0.576
10,000
$0.568
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing