- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VHT.1M50
VHT.1M50
NTE Electronics
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1000h 105°C
Search Keywords: VHT1M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:VHT.1M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
99 Weeks
can ship
5/8/28
Price (USD)
Qty
Unit Price
1
$0.8899
50
$0.8090
250
$0.7020
1,000
$0.6290
2,500
$0.5950
5,000
$0.5850
7,500
$0.5630
10,000
$0.5550
15,000 +
$0.5460
Click for Quote
Log in
to unlock special pricing