- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF4004
UF4004
NTE Electronics
Diode Switching 400V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 400V 1A 2-Pin DO-41
Search Keywords: UF4004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:UF4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:UF4004
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Configuration:Single
-
Maximum Power Dissipation:2080 mW
-
Operating Temperature:-65 to 150 °C
-
Operating Junction Temperature:N/A
-
Mounting:Through Hole
-
Dimension:5.33(Max) x 2.72(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
100
$0.3070
1,000
$0.2378
2,500
$0.2268
5,000
$0.2200
7,500
$0.2137
25,000
$0.2076
50,000
$0.2045
100,000 +
$0.2014
Click for Quote
Log in
to unlock special pricing