- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TD.1M50
TD.1M50
NTE Electronics
Capacitor Solid Tantalum .1UF 50V 20% Radial Lead | Nte Electronics Inc. TD.1M50
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Solid Tantalum .1UF 50V 20% Radial Lead | Nte Electronics Inc. TD.1M50
Search Keywords: TD1M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:TD.1M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322100407
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
250
$1.110
500
$1.040
1,000
$1.010
2,500
$0.972
5,000
$0.947
7,500
$0.932
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing