- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SR1-1206-127
SR1-1206-127
NTE Electronics
Res Thick Film 1206 270 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 270 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD
Search Keywords: SR11206127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SR1-1206-127
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:270 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$1.0769
25
$0.9790
250
$0.7900
500
$0.7790
1,000
$0.7530
2,500
$0.6990
5,000
$0.6890
7,500
$0.6710
10,000 +
$0.6600
Click for Quote
Log in
to unlock special pricing