help desk software
Image is representational - see mfr. specs

SR1-1206-033

NTE Electronics

Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD
Search Keywords: SR11206033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    SR1-1206-033
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    33 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Package
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1 Package
Minimum Order Quantity:
25 Packages
99 Weeks can ship 3/16/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0769
25
$0.9790
250
$0.7900
500
$0.7790
1,000
$0.7530
2,500
$0.6990
5,000
$0.6890
7,500
$0.6710
10,000 +
$0.6600
Click for Quote
Log in to unlock special pricing