- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SIT6800M50
SIT6800M50
NTE Electronics
Cap Aluminum Lytic 6800uF 50V 20% (30 X 50mm) Snap-In 10mm 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 6800uF 50V 20% (30 X 50mm) Snap-In 10mm 2000h 105°C
Search Keywords: SIT6800M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SIT6800M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$15.466
5
$14.060
25
$11.670
50
$11.500
100
$10.990
250
$10.400
500
$10.120
1,000 +
$9.860
Click for Quote
Log in
to unlock special pricing