- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SIT150M200
SIT150M200
NTE Electronics
Cap Aluminum Lytic 150uF 200V 20% (22 X 30mm) Snap-In 10mm 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 150uF 200V 20% (22 X 30mm) Snap-In 10mm 2000h 105°C
Search Keywords: SIT150M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SIT150M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$7.37
5
$6.70
50
$5.29
100
$5.12
250
$4.97
500
$4.68
1,000
$4.54
2,500
$4.49
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing