- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI2200M50
SI2200M50
NTE Electronics
Cap Aluminum Lytic 2200uF 50V 20% (22 X 30mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 2200uF 50V 20% (22 X 30mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI2200M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI2200M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$5.73
50
$4.51
100
$4.44
250
$4.23
500
$3.99
1,000
$3.93
2,500
$3.83
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing