- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SI120M450
SI120M450
NTE Electronics
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI120M450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:SI120M450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$6.62
50
$5.27
100
$5.11
250
$4.96
500
$4.69
1,000
$4.57
2,500
$4.50
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing