help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 1000uF 250V 20% (30 X 50mm) Snap-In 10mm 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 250V 20% (30 X 50mm) Snap-In 10mm 2000h 85°C Bulk
Search Keywords: SI1000M250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    SI1000M250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 3/17/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.258
5
$14.780
25
$12.270
50
$12.080
100
$11.560
250
$10.930
500
$10.630
1,000 +
$10.350
Click for Quote
Log in to unlock special pricing