- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R22-1D16-5/6
R22-1D16-5/6
NTE Electronics
Electromechanical Relay 5/6VDC 47Ohm 12A SPST-NO (29x12.6x25.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 5/6VDC 47Ohm 12A SPST-NO (29x12.6x25.5)mm THT Power Relay
Search Keywords: R221D1656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R22-1D16-5/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5/6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
5
$6.30
50
$5.01
100
$4.86
250
$4.72
500
$4.46
1,000
$4.34
2,500
$4.28
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing