- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R12-17A3-12
R12-17A3-12
NTE Electronics
Electromechanical Relay 12VAC 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VAC 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Search Keywords: R1217A312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:R12-17A3-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364100207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
5
$10.83
25
$8.99
50
$8.86
100
$8.46
250
$8.00
500
$7.80
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing