- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- QW2D2-BULK
QW2D2-BULK
NTE Electronics
Res Metal Film 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal AXL
Search Keywords: QW2D2BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:QW2D2-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
250
$0.1640
2,500
$0.1285
5,000
$0.1228
7,500
$0.1193
25,000
$0.1139
50,000
$0.1126
100,000
$0.1110
150,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing