- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- QW1511BR
QW1511BR
NTE Electronics
Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL
Search Keywords: QW1511BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:QW1511BR
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5.11 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.222
25
$2.020
100
$1.730
250
$1.610
500
$1.520
1,000
$1.460
2,500
$1.410
5,000
$1.380
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing