- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PN4393
PN4393
NTE Electronics
Jfet N Channel 30V Idss=5-30ma TO-92 Case Low Level Analog Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Jfet N Channel 30V Idss=5-30ma TO-92 Case Low Level Analog Switch
Search Keywords: PN4393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:PN4393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.920
250
$1.860
500
$1.810
1,000
$1.710
2,500
$1.670
5,000
$1.630
7,500 +
$1.610
Click for Quote
Log in
to unlock special pricing