help desk software
Image is representational - see mfr. specs

Integrated Circuit 3 Terminal Positive Voltage Regulator 12V 1a To220

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Circuit 3 Terminal Positive Voltage Regulator 12V 1a To220
Search Keywords: NTE966
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE966
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Accuracy:
    N/A
  • Family:
    NTE966
  • Load Regulation:
    160 mV
  • Function:
    Standard
  • Line Regulation:
    240 mV
  • Dimension:
    10.67 x 10.67 x 15.49 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order:
25
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.55
250
$1.23
500
$1.16
1,000
$1.12
2,500
$1.08
5,000
$1.05
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5