- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE96
NTE96
NTE Electronics
Silicon NPN Transistor Power Switching Stud Mount
Accessories Notify Me
RoHS Compliant
Description
+
Silicon NPN Transistor Power Switching Stud Mount
Search Keywords: NTE96
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE96
-
Dimension:12.46 x 10.8 x 20.8 mm
-
Maximum Collector Base Voltage:100 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$53.91
5
$43.54
10
$42.90
25
$40.91
50
$38.56
100
$37.97
250 +
$36.46
Click for Quote
Log in
to unlock special pricing