NTE958
NTE Electronics
Integrated Circuit 3 Terminal Positive Voltage Regulator 18V 1a To220
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 3 Terminal Positive Voltage Regulator 18V 1a To220
Search Keywords: NTE958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.67(Max) mm
-
Family:NTE958
-
Accuracy:N/A
-
Load Regulation:360 mV
-
Line Regulation:360 mV
-
Function:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.353
25
$1.230
250
$0.979
500
$0.921
1,000
$0.895
2,500
$0.858
5,000
$0.835
7,500
$0.822
10,000 +
$0.810
Click for Quote
Log in
to unlock special pricing