- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE912
NTE912
NTE Electronics
Integrated Circuit Transistor Array 3-isolated + 1 Differential Connected 14-lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Integrated Circuit Transistor Array 3-isolated + 1 Differential Connected 14-lead DIP
Search Keywords: NTE912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:20 V
-
Family:NTE912
-
Dimension:19.95(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.074
5
$7.340
50
$5.820
100
$5.650
250
$5.320
500
$5.180
1,000
$5.040
2,500
$4.960
5,000 +
$4.770
Click for Quote
Log in
to unlock special pricing