NTE7223
NTE Electronics
IC-step Down Switching Voltage Regulator 3amp 1.23 To 37volt Output 5 Lead TO-220 High Efficiency
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IC-step Down Switching Voltage Regulator 3amp 1.23 To 37volt Output 5 Lead TO-220 High Efficiency
Search Keywords: NTE7223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:77(Typ) %
-
Maximum Input Voltage:40 V
-
Dimension:10.16 x 8.65 mm
-
Line Regulation:N/A
-
Family:NTE7223
-
Load Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$4.664
10
$4.240
50
$3.710
250
$3.270
500
$3.080
1,000
$3.000
2,500
$2.920
5,000
$2.880
7,500 +
$2.770
Click for Quote
Log in
to unlock special pricing