NTE7093
NTE Electronics
Ic - Hybrid Voltage Regulator 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Hybrid Voltage Regulator 5-lead SIP
Search Keywords: NTE7093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Hybrid Voltage Regulator
-
Family:NTE7093
-
Maximum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:27000 mW
-
Input Voltage:550(Max) V
-
Dimension:17.7 x 4.5 x 27.97 mm
-
Number of Outputs:1
-
Maximum Supply Current:N/A
-
Mounting:Through Hole
-
Minimum Operating Supply Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$12.683
5
$11.530
25
$9.090
50
$8.950
100
$8.810
250
$8.050
500
$7.920
1,000
$7.810
2,500 +
$7.410
Click for Quote
Log in
to unlock special pricing