- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE646
NTE646
NTE Electronics
Rectifier Schottky Barrier 100V 3A Low Voltage High Frequency Inverter DO-201ad Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Schottky Barrier 100V 3A Low Voltage High Frequency Inverter DO-201ad Case
Search Keywords: NTE646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.5137
100
$0.4670
500
$0.3870
2,500
$0.3460
5,000
$0.3250
7,500
$0.3210
25,000
$0.3160
50,000 +
$0.3110
Click for Quote
Log in
to unlock special pricing