- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6252
NTE Electronics
NTE6252
Rectifier - Silicon 600V 30A Dual Super Fast To3P 50ns
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier - Silicon 600V 30A Dual Super Fast To3P 50ns
Search Keywords: NTE6252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:15.62 x 4.82 mm
-
Operating Temperature:-55 to 150 °C
-
Maximum Continuous Forward Current:30 A
-
Family:NTE6252
-
Configuration:Dual Common Cathode
Product Guides
+
Frequently Asked Questions
Is NTE6252 RoHS compliant?
Yes, NTE6252 is RoHS compliant.
What is the lead time for NTE6252?
The standard lead time for NTE6252 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
1
$6.798
5
$6.180
50
$4.910
100
$4.760
250
$4.620
500
$4.370
1,000
$4.260
2,500
$4.200
5,000 +
$4.050
Click for Quote
Log in
to unlock special pricing