- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6230
NTE Electronics
NTE6230
Rectifier Two Diode Module 1200V 90amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rectifier Two Diode Module 1200V 90amp
Search Keywords: NTE6230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91.9 x 20 x 29.9 mm
-
Operating Temperature:-40 to 125 °C
-
Configuration:Dual Series
-
Family:NTE6230
-
Mounting:Screw
-
Maximum Continuous Forward Current:90 A
Product Guides
+
Frequently Asked Questions
Is NTE6230 RoHS compliant?
Yes, NTE6230 is RoHS compliant.
What is the lead time for NTE6230?
The standard lead time for NTE6230 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
99 Weeks
can ship
8/9/28
Price (USD)
Qty
Unit Price
1
$79.51
5
$64.61
10
$63.62
25
$59.93
50
$57.43
100
$55.88
250 +
$54.41
Click for Quote
Log in
to unlock special pricing