- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE623
NTE623
NTE Electronics
Rectifier Dual Positive Center Tap 200V 6a TO-220 Fast Recovery Trr=150na
Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Dual Positive Center Tap 200V 6a TO-220 Fast Recovery Trr=150na
Search Keywords: NTE623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:6 A
-
Configuration:Dual Common Cathode
-
Dimension:9.95 x 4.7 x 9.2 mm
-
Operating Temperature:-65 to 175 °C
-
Mounting:Through Hole
-
Family:NTE623
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.661
25
$1.510
250
$1.190
500
$1.110
1,000
$1.080
2,500
$1.040
5,000
$1.010
7,500
$0.991
10,000 +
$0.976
Click for Quote
Log in
to unlock special pricing