- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6086
NTE6086
NTE Electronics
Rectifier Dual Schottky 100V 20A TO-220 Common Cathode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Dual Schottky 100V 20A TO-220 Common Cathode
Search Keywords: NTE6086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual Common Cathode
-
Maximum Continuous Forward Current:10 A
-
Mounting:Through Hole
-
Dimension:9.95 x 4.7 x 9.2 mm
-
Family:NTE6086
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$6.01
50
$4.78
100
$4.65
250
$4.51
500
$4.26
1,000
$4.15
2,500
$4.08
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing