- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6072
NTE6072
NTE Electronics
Rectifier 1kv 70A Do-5 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier 1kv 70A Do-5 Cathode Case
Search Keywords: NTE6072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:70 A
-
Configuration:Single
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
-
Mounting:Stud
-
Operating Temperature:-65 to 190 °C
-
Family:NTE6072
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$19.745
5
$17.950
25
$14.900
50
$14.670
100
$13.830
250
$13.270
500
$12.910
1,000 +
$12.580
Click for Quote
Log in
to unlock special pricing