- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6051
NTE6051
NTE Electronics
Rectifier 100V 70A Do-5 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 100V 70A Do-5 Anode Case
Search Keywords: NTE6051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 190 °C
-
Family:NTE6051
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
-
Maximum Continuous Forward Current:70 A
-
Configuration:Single
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$10.70
25
$8.51
50
$8.38
100
$8.26
250
$7.58
500
$7.46
1,000
$7.35
2,500 +
$7.00
Click for Quote
Log in
to unlock special pricing