- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE6032
NTE6032
NTE Electronics
Rectifier 1000V 40A Do-5 Cathode Case Fast Recovery
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1000V 40A Do-5 Cathode Case Fast Recovery
Search Keywords: NTE6032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE6032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 125 °C
-
Dimension:20.08(Max) x 17.4(Max) x 22.9(Max) mm
-
Family:NTE6032
-
Maximum Continuous Forward Current:40 A
-
Configuration:Single
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$19.459
5
$17.690
25
$14.570
50
$14.340
100
$13.480
250
$12.900
500
$12.540
1,000 +
$12.200
Click for Quote
Log in
to unlock special pricing