- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5991
NTE5991
NTE Electronics
Rectifier 400V 40A Do-5 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier 400V 40A Do-5 Anode Case
Search Keywords: NTE5991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5991
-
Operating Temperature:-65 to 190 °C
-
Configuration:Single
-
Dimension:20.08(Max) x 17.4(Max) x 22.9(Max) mm
-
Maximum Continuous Forward Current:40 A
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$13.96
25
$8.93
100
$7.49
250
$7.33
500
$7.30
1,000
$7.26
2,500
$7.22
5,000 +
$7.19
Click for Quote
Log in
to unlock special pricing