- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5951
NTE5951
NTE Electronics
Rectifier 500V 15A Do-5 Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 500V 15A Do-5 Anode Case
Search Keywords: NTE5951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Mounting:Stud
-
Maximum Continuous Forward Current:15 A
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
-
Family:NTE5951
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.67
100
$5.84
250
$5.50
500
$5.34
1,000
$5.19
2,500
$5.11
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing