- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5946
NTE5946
NTE Electronics
Replaced With NTE5948
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Replaced With NTE5948
Search Keywords: NTE5946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000800
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:15 A
-
Configuration:Single
-
Dimension:20.1(Max) x 17.4(Max) x 22.9(Max) mm
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Family:NTE5948
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.