- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE5932
NTE5932
NTE Electronics
Rectifier 1000V 20A Do-4 Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier 1000V 20A Do-4 Cathode Case
Search Keywords: NTE5932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE5932
-
Dimension:12.81(Max) x 11.1(Max) x 21.8(Max) mm
-
Mounting:Stud
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Maximum Continuous Forward Current:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
99 Weeks
can ship
5/5/28
Price (USD)
Qty
Unit Price
1
$19.646
2
$17.860
10
$10.420
25
$9.620
50
$8.800
100
$8.450
250 +
$7.910
Click for Quote
Log in
to unlock special pricing